Part Details for 2333LCM3535LHN2110 by Fenghua (HK) Electronics Ltd
Overview of 2333LCM3535LHN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2333LCM3535LHN2110
2333LCM3535LHN2110 CAD Models
2333LCM3535LHN2110 Part Data Attributes
|
2333LCM3535LHN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2333LCM3535LHN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2333LCM3535LHN2110
This table gives cross-reference parts and alternative options found for 2333LCM3535LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2333LCM3535LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41252B4339M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | 2333LCM3535LHN2110 vs B41252B4339M067 |
ECS1CBW333MLL10350035 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | 2333LCM3535LHN2110 vs ECS1CBW333MLL10350035 |
LG016M33K0BP543535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | 2333LCM3535LHN2110 vs LG016M33K0BP543535 |
2333LCM3535LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 2333LCM3535LHN2110 vs 2333LCM3535LHN5110 |
1333LCM3535LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 2333LCM3535LHN2110 vs 1333LCM3535LHN5110 |
SLP333M016H5P3 | Cornell Dubilier Electronics Inc | $1.0000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | 2333LCM3535LHN2110 vs SLP333M016H5P3 |
1333LCM3535LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 2333LCM3535LHN2110 vs 1333LCM3535LHN1110 |
MALIEYH07CA533D42K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 33000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 2333LCM3535LHN2110 vs MALIEYH07CA533D42K |
8333LCM3535LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 2333LCM3535LHN2110 vs 8333LCM3535LHN9110 |
LG016M33K0BP5-3535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | 2333LCM3535LHN2110 vs LG016M33K0BP5-3535 |