Part Details for B41252A8278M007 by TDK Epcos
Overview of B41252A8278M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41252A8278M007
B41252A8278M007 CAD Models
B41252A8278M007 Part Data Attributes
|
B41252A8278M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A8278M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.402 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2170 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A8278M007
This table gives cross-reference parts and alternative options found for B41252A8278M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A8278M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2272LGM2240LHN1110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8278M007 vs 2272LGM2240LHN1110 |
B41252A8278M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A8278M007 vs B41252A8278M062 |
8272LGM2240LHN1110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8278M007 vs 8272LGM2240LHN1110 |
LG063M2700BP3-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | B41252A8278M007 vs LG063M2700BP3-2240 |
PEH532MAE4270M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B41252A8278M007 vs PEH532MAE4270M3 |
TYSH1J278H40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF | TE Connectivity | B41252A8278M007 vs TYSH1J278H40ML |
LGY1J272MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41252A8278M007 vs LGY1J272MERZGA |
1272LGM2240LHN5110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8278M007 vs 1272LGM2240LHN5110 |
8272LGM2240LHN2110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A8278M007 vs 8272LGM2240LHN2110 |
B41252A8278M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A8278M007 vs B41252A8278M000 |