Datasheets
8272LGM2240LHN1110 by: Fenghua (HK) Electronics Ltd

CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL

Part Details for 8272LGM2240LHN1110 by Fenghua (HK) Electronics Ltd

Overview of 8272LGM2240LHN1110 by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 8272LGM2240LHN1110

8272LGM2240LHN1110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8272LGM2240LHN1110 Part Data Attributes

8272LGM2240LHN1110 Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
8272LGM2240LHN1110 Fenghua (HK) Electronics Ltd CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 2110 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for 8272LGM2240LHN1110

This table gives cross-reference parts and alternative options found for 8272LGM2240LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8272LGM2240LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8272LGM2240LHN2110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8272LGM2240LHN1110 vs 8272LGM2240LHN2110
1272LGM2240LHN7110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8272LGM2240LHN1110 vs 1272LGM2240LHN7110
8272LGM2240LHN9110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8272LGM2240LHN1110 vs 8272LGM2240LHN9110
1272LGM2240LHN1110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8272LGM2240LHN1110 vs 1272LGM2240LHN1110
1272LGM2240LHN0110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8272LGM2240LHN1110 vs 1272LGM2240LHN0110
2272LGM2240LHN4110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8272LGM2240LHN1110 vs 2272LGM2240LHN4110
LGU1J272MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, Nichicon Corporation 8272LGM2240LHN1110 vs LGU1J272MERZGA
LGU1J272MEKZ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, Nichicon Corporation 8272LGM2240LHN1110 vs LGU1J272MEKZ
2272LGM2240LHN1110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8272LGM2240LHN1110 vs 2272LGM2240LHN1110
2272LGM2240LHN9110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8272LGM2240LHN1110 vs 2272LGM2240LHN9110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8272LGM2240LHN1110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8272LGM2240LHN1110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8272LGM2240LHN1110 would you like to use for your alert(s)?
  • Please alert me when 8272LGM2240LHN1110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8272LGM2240LHN1110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8272LGM2240LHN1110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8272LGM2240LHN1110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8272LGM2240LHN1110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8272LGM2240LHN1110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: