-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41252A3569M062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A3569M062
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 11.2 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5490 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B41252A3569M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A3569M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1563LBM3545LHN1110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A3569M062 vs 1563LBM3545LHN1110 |
2563LBM3545LHN7110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A3569M062 vs 2563LBM3545LHN7110 |
8563LBMA045LTN110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A3569M062 vs 8563LBMA045LTN110 |
B41252A3569M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A3569M062 vs B41252A3569M000 |
8563LBM3545LHN7110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A3569M062 vs 8563LBM3545LHN7110 |
B41252A3569M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A3569M062 vs B41252A3569M000 |
1563LBMA045LTN110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A3569M062 vs 1563LBMA045LTN110 |
B41252A3569M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A3569M062 vs B41252A3569M060 |
8563LBM3545LHN9110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A3569M062 vs 8563LBM3545LHN9110 |
MALIEYH07CC556C42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 56000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | B41252A3569M062 vs MALIEYH07CC556C42K |