Part Details for 2563LBM3545LHN7110 by Fenghua (HK) Electronics Ltd
Overview of 2563LBM3545LHN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 2563LBM3545LHN7110
2563LBM3545LHN7110 CAD Models
2563LBM3545LHN7110 Part Data Attributes
|
2563LBM3545LHN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2563LBM3545LHN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2563LBM3545LHN7110
This table gives cross-reference parts and alternative options found for 2563LBM3545LHN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2563LBM3545LHN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A3569M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 2563LBM3545LHN7110 vs B41252A3569M060 |
8563LBMA045LTN110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2563LBM3545LHN7110 vs 8563LBMA045LTN110 |
1563LBMA045LTN110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2563LBM3545LHN7110 vs 1563LBMA045LTN110 |
MALIEYH07CC556C02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 56000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 2563LBM3545LHN7110 vs MALIEYH07CC556C02K |
8563LBM3545LHN9110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2563LBM3545LHN7110 vs 8563LBM3545LHN9110 |
8563LBM3545LHN3110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2563LBM3545LHN7110 vs 8563LBM3545LHN3110 |
LV010M56K0BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 56000uF, | YAGEO Corporation | 2563LBM3545LHN7110 vs LV010M56K0BPF43545 |
NRLPW563M10V35X45SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 2563LBM3545LHN7110 vs NRLPW563M10V35X45SF |
LV010M56K0BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 56000uF, | YAGEO Corporation | 2563LBM3545LHN7110 vs LV010M56K0BP443545 |
8563LBM3545LHN5110 | CAP,AL2O3,56MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2563LBM3545LHN7110 vs 8563LBM3545LHN5110 |