Part Details for B41231A9568M000 by TDK Epcos
Overview of B41231A9568M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231A9568M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0051
|
Newark | Electrolytic Capacitor, Snap-In, B41231 Series, 5600 F, 20%, 100 V, 35 Mm Rohs Compliant: Yes |Epcos B41231A9568M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-6157-ND
|
DigiKey | CAP ALUM 5600UF 20% 100V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$4.7706 / $7.7300 | Buy Now |
Part Details for B41231A9568M000
B41231A9568M000 CAD Models
B41231A9568M000 Part Data Attributes
|
B41231A9568M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41231A9568M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 11.2 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6340 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231A9568M000
This table gives cross-reference parts and alternative options found for B41231A9568M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A9568M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-562M2AL3A3545 | CAP,AL2O3,5.6MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41231A9568M000 vs LS-562M2AL3A3545 |
LS-562M2A--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, | Surge Components Inc | B41231A9568M000 vs LS-562M2A--A3545S |
QP568M2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | B41231A9568M000 vs QP568M2A |
380LX562M100A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF | Cornell Dubilier Electronics Inc | B41231A9568M000 vs 380LX562M100A452D |
100USC5600MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B41231A9568M000 vs 100USC5600MEFCSN35X45 |
380LX562M100A452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | B41231A9568M000 vs 380LX562M100A452AD |
LLS2A562MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | B41231A9568M000 vs LLS2A562MEUC |
LS-562M2AL5-3545 | CAP,AL2O3,5.6MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B41231A9568M000 vs LS-562M2AL5-3545 |
380LX562M100A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B41231A9568M000 vs 380LX562M100A452 |
LS562M2A-3545(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Xicon Passive Components | B41231A9568M000 vs LS562M2A-3545(A) |