There are no models available for this part yet.
Overview of 100USC5600MEFCSN35X45 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100USC5600MEFCSN35X45 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2767-ND
|
DigiKey | CAP ALUM 5600UF 20% 100V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
252 In Stock |
|
$4.0546 / $6.0900 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 100VDC - 35mm dia x 45mm - -40 to 85°C RoHS: Compliant | 0 |
|
$4.9900 / $10.3800 | Buy Now |
CAD Models for 100USC5600MEFCSN35X45 by Rubycon Corporation
Part Data Attributes for 100USC5600MEFCSN35X45 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.24499 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
5750 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 100USC5600MEFCSN35X45
This table gives cross-reference parts and alternative options found for 100USC5600MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100USC5600MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-562M2AL3A3545 | CAP,AL2O3,5.6MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 100USC5600MEFCSN35X45 vs LS-562M2AL3A3545 |
LS-562M2A--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, | Surge Components Inc | 100USC5600MEFCSN35X45 vs LS-562M2A--A3545S |
QP568M2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | 100USC5600MEFCSN35X45 vs QP568M2A |
380LX562M100A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF | Cornell Dubilier Electronics Inc | 100USC5600MEFCSN35X45 vs 380LX562M100A452D |
B41231A9568M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 100USC5600MEFCSN35X45 vs B41231A9568M000 |
380LX562M100A452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 100USC5600MEFCSN35X45 vs 380LX562M100A452AD |
LLS2A562MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 100USC5600MEFCSN35X45 vs LLS2A562MEUC |
LS-562M2AL5-3545 | CAP,AL2O3,5.6MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 100USC5600MEFCSN35X45 vs LS-562M2AL5-3545 |
380LX562M100A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 100USC5600MEFCSN35X45 vs 380LX562M100A452 |
LS562M2A-3545(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Xicon Passive Components | 100USC5600MEFCSN35X45 vs LS562M2A-3545(A) |