B41231A5568M060
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of B41231A5568M060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for B41231A5568M060 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 06AM9713
Newark Snap-In |Epcos B41231A5568M060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.2700
  • 10 $1.8500
  • 25 $1.7100
  • 50 $1.5700
  • 100 $1.3800
  • 500 $1.2500
$1.2500 / $2.2700 Buy Now

CAD Models for B41231A5568M060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41231A5568M060 by TDK Epcos

B41231A5568M060
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.8 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
2650 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41231A5568M060
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for B41231A5568M060

This table gives cross-reference parts and alternative options found for B41231A5568M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A5568M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41231A5568M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B41231A5568M060 vs B41231A5568M007
1562LDM2225LKN3850 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A5568M060 vs 1562LDM2225LKN3850
B41231A5568M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B41231A5568M060 vs B41231A5568M007
LH025M5600BP3-2225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation B41231A5568M060 vs LH025M5600BP3-2225
1562LDM2225LKN08E0 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A5568M060 vs 1562LDM2225LKN08E0
LLS1E562MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, Nichicon Corporation B41231A5568M060 vs LLS1E562MERZGA
2562LDM2225LKN1850 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A5568M060 vs 2562LDM2225LKN1850
LH025M5600BP442225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation B41231A5568M060 vs LH025M5600BP442225
1562LDM2225LKN4850 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A5568M060 vs 1562LDM2225LKN4850
2562LDM2225LKN2850 CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A5568M060 vs 2562LDM2225LKN2850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41231A5568M060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41231A5568M060 by TDK Epcos

  • Please alert me when B41231A5568M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41231A5568M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41231A5568M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41231A5568M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41231A5568M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41231A5568M060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: