B41231A3229M062
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT

Overview of B41231A3229M062 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for B41231A3229M062 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41231A3229M062 by TDK Corporation

B41231A3229M062
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
4.4 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
4790 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41231A3229M062
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for B41231A3229M062

This table gives cross-reference parts and alternative options found for B41231A3229M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A3229M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1223LBM2240LKN4810 CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A3229M062 vs 1223LBM2240LKN4810
8223LBM2240LKN4810 CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A3229M062 vs 8223LBM2240LKN4810
8223LBM2240LKN0850 CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A3229M062 vs 8223LBM2240LKN0850
1223LBM2240LKN38E0 CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A3229M062 vs 1223LBM2240LKN38E0
1223LBM2240LKN7810 CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A3229M062 vs 1223LBM2240LKN7810
1223LBM2240LKN28F0 CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A3229M062 vs 1223LBM2240LKN28F0
HC1A229M22040HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics B41231A3229M062 vs HC1A229M22040HA
2223LBM2240LKN38F0 CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A3229M062 vs 2223LBM2240LKN38F0
2223LBM2240LKN48E0 CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A3229M062 vs 2223LBM2240LKN48E0
ESMH100VSN223MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con B41231A3229M062 vs ESMH100VSN223MP40S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41231A3229M062 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41231A3229M062 by TDK Corporation

  • Please alert me when B41231A3229M062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41231A3229M062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41231A3229M062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41231A3229M062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41231A3229M062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41231A3229M062 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: