Part Details for 1223LBM2240LKN28F0 by Fenghua (HK) Electronics Ltd
Overview of 1223LBM2240LKN28F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1223LBM2240LKN28F0
1223LBM2240LKN28F0 CAD Models
1223LBM2240LKN28F0 Part Data Attributes
|
1223LBM2240LKN28F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1223LBM2240LKN28F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3600 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1223LBM2240LKN28F0
This table gives cross-reference parts and alternative options found for 1223LBM2240LKN28F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1223LBM2240LKN28F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2223LBM2240LKN4810 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LBM2240LKN28F0 vs 2223LBM2240LKN4810 |
2223LBM2240LKN08E0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LBM2240LKN28F0 vs 2223LBM2240LKN08E0 |
B41231A3229M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1223LBM2240LKN28F0 vs B41231A3229M067 |
LH010M22K0BP4-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | 1223LBM2240LKN28F0 vs LH010M22K0BP4-2240 |
8223LBM2240LKN7810 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LBM2240LKN28F0 vs 8223LBM2240LKN7810 |
8223LBM2240LKN38E0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LBM2240LKN28F0 vs 8223LBM2240LKN38E0 |
8223LBM2240LKN28F0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LBM2240LKN28F0 vs 8223LBM2240LKN28F0 |
1223LBM2240LKN58F0 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1223LBM2240LKN28F0 vs 1223LBM2240LKN58F0 |
B41231A3229M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1223LBM2240LKN28F0 vs B41231A3229M007 |
HC1A229M22040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 1223LBM2240LKN28F0 vs HC1A229M22040HA |