B41043A6187M008
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF,

Overview of B41043A6187M008 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41043A6187M008 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41043A6187M008 by TDK Corporation

B41043A6187M008
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
635 mA
Series
B41043
Terminal Pitch
5 mm
Want to compare parts?
  1. B41043A6187M008
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF,
    VS

Alternate Parts for B41043A6187M008

This table gives cross-reference parts and alternative options found for B41043A6187M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A6187M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8181LFM1020LM00P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd B41043A6187M008 vs 8181LFM1020LM00P
8181LFM1020LM05A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd B41043A6187M008 vs 8181LFM1020LM05A
8181LFM1020LMN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd B41043A6187M008 vs 8181LFM1020LMN1J
8181LFM1020LM01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd B41043A6187M008 vs 8181LFM1020LM01E
8181LFM1020LMN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd B41043A6187M008 vs 8181LFM1020LMN4D
UPJ1H181MPDTD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation B41043A6187M008 vs UPJ1H181MPDTD
ELXV500ETD181MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con B41043A6187M008 vs ELXV500ETD181MJ20S
ELXV500EBD181MJ20S Aluminum Electrolytic Capacitor, Chemi-Con B41043A6187M008 vs ELXV500EBD181MJ20S
8181LFM1020LM00N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd B41043A6187M008 vs 8181LFM1020LM00N
B41042A6187M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation B41043A6187M008 vs B41042A6187M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41043A6187M008 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41043A6187M008 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41043A6187M008 would you like to use for your alert(s)?
  • Please alert me when B41043A6187M008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41043A6187M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41043A6187M008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41043A6187M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41043A6187M008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41043A6187M008 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: