Part Details for B41043A5826M001 by TDK Corporation
Overview of B41043A5826M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A5826M001
B41043A5826M001 CAD Models
B41043A5826M001 Part Data Attributes
|
B41043A5826M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A5826M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Series | B41043 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41043A5826M001
This table gives cross-reference parts and alternative options found for B41043A5826M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A5826M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1E826M6L011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | B41043A5826M001 vs RD1E826M6L011FS |
NRSX820M25V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | B41043A5826M001 vs NRSX820M25V6.3X11F |
NRSX820M25V6.3X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41043A5826M001 vs NRSX820M25V6.3X11TB |
UPV1E820MGD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | B41043A5826M001 vs UPV1E820MGD1AA |
UPV1E820MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | B41043A5826M001 vs UPV1E820MGD1CC |
UPV1E820MGD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | B41043A5826M001 vs UPV1E820MGD1FV |
B41043A5826M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF, | TDK Corporation | B41043A5826M001 vs B41043A5826M007 |
RD1E826M6L011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | B41043A5826M001 vs RD1E826M6L011CS |
RF826M1EE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | B41043A5826M001 vs RF826M1EE11 |
UPJ1E820MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A5826M001 vs UPJ1E820MED |