Part Details for B41043A4187M002 by TDK Corporation
Overview of B41043A4187M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A4187M002
B41043A4187M002 CAD Models
B41043A4187M002 Part Data Attributes
|
B41043A4187M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A4187M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 285 mA | |
Series | B41043 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41043A4187M002
This table gives cross-reference parts and alternative options found for B41043A4187M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A4187M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV160ETD181MF15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | B41043A4187M002 vs ELXV160ETD181MF15S |
ESXE160ETD181MF15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | B41043A4187M002 vs ESXE160ETD181MF15C |
EEUFC1C181(B) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41043A4187M002 vs EEUFC1C181(B) |
UPM1C181MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | B41043A4187M002 vs UPM1C181MED1CC |
UPJ1C181MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | B41043A4187M002 vs UPJ1C181MED1CA |
ELXY160ELL181MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | B41043A4187M002 vs ELXY160ELL181MF15N |
EEUFC1C181B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B41043A4187M002 vs EEUFC1C181B |
ELXV160ELL181MF15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | B41043A4187M002 vs ELXV160ELL181MF15M |
ELXV160ETE181MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, TR | Chemi-Con | B41043A4187M002 vs ELXV160ETE181MF15D |
RXK181M1CBK-0615S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | B41043A4187M002 vs RXK181M1CBK-0615S |