Part Details for B41043A4158M001 by TDK Epcos
Overview of B41043A4158M001 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A4158M001
B41043A4158M001 CAD Models
B41043A4158M001 Part Data Attributes
|
B41043A4158M001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41043A4158M001
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.72 mA | |
Manufacturer Series | B41043 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1341 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for B41043A4158M001
This table gives cross-reference parts and alternative options found for B41043A4158M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A4158M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C4158M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41043A4158M001 vs B41858C4158M006 |
757D158M016DK2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41043A4158M001 vs 757D158M016DK2D |
1RX1CWB158MCS120025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41043A4158M001 vs 1RX1CWB158MCS120025 |
16JXA1500M16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Rubycon Corporation | B41043A4158M001 vs 16JXA1500M16X31.5 |
B41888C4158M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41043A4158M001 vs B41888C4158M012 |
1RF1CHB158MSS1635M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41043A4158M001 vs 1RF1CHB158MSS1635M |
UPJ1C152MHH-TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41043A4158M001 vs UPJ1C152MHH-TO |
757D158M016DK2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41043A4158M001 vs 757D158M016DK2C |
1RZ1CWB158MSS12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41043A4158M001 vs 1RZ1CWB158MSS12025 |
WD1C158M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B41043A4158M001 vs WD1C158M12020SS |