Part Details for B41043A3477M006 by TDK Corporation
Overview of B41043A3477M006 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A3477M006
B41043A3477M006 CAD Models
B41043A3477M006 Part Data Attributes
|
B41043A3477M006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41043A3477M006
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 475 mA | |
Series | B41043 | |
Terminal Pitch | 3.5 mm |
Alternate Parts for B41043A3477M006
This table gives cross-reference parts and alternative options found for B41043A3477M006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A3477M006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHZ470M010-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | B41043A3477M006 vs GHZ470M010-0815 |
10ME470AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | B41043A3477M006 vs 10ME470AX |
UPM1A471MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41043A3477M006 vs UPM1A471MPD |
ELXV100ETE471MH15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | B41043A3477M006 vs ELXV100ETE471MH15N |
GHZ1A471M0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | B41043A3477M006 vs GHZ1A471M0815 |
10ME470AX+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | SUN Electronic Industries Corporation | B41043A3477M006 vs 10ME470AX+FA |
RJH-10V471MG4#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | B41043A3477M006 vs RJH-10V471MG4#-F |
LXF10VB471M8X15LL | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | B41043A3477M006 vs LXF10VB471M8X15LL |
10ME470AX+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | SUN Electronic Industries Corporation | B41043A3477M006 vs 10ME470AX+TS |
ELXV100ELL471MH15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | B41043A3477M006 vs ELXV100ELL471MH15N |