Part Details for LXF10VB471M8X15LL by Chemi-Con
Overview of LXF10VB471M8X15LL by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LXF10VB471M8X15LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ER471-010M105 | 892 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | ER471-010M105 | 500 |
|
$0.1575 / $0.5250 | Buy Now |
Part Details for LXF10VB471M8X15LL
LXF10VB471M8X15LL CAD Models
LXF10VB471M8X15LL Part Data Attributes
|
LXF10VB471M8X15LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXF10VB471M8X15LL
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.047 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 349.65 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LXF10VB471M8X15LL
This table gives cross-reference parts and alternative options found for LXF10VB471M8X15LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXF10VB471M8X15LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZF471M1ABK-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Surge Components Inc | LXF10VB471M8X15LL vs RZF471M1ABK-0815 |
ESXE100ETE471MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | LXF10VB471M8X15LL vs ESXE100ETE471MH15S |
ELXV100ETD471MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXF10VB471M8X15LL vs ELXV100ETD471MH15S |
LXJ10VB471M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | LXF10VB471M8X15LL vs LXJ10VB471M8X15LL |
RJH-10V471MG4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | LXF10VB471M8X15LL vs RJH-10V471MG4 |
ELXV100ETD471MH15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXF10VB471M8X15LL vs ELXV100ETD471MH15B |
ELXV100ETE471MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXF10VB471M8X15LL vs ELXV100ETE471MH15S |
ESXE100ETD471MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | LXF10VB471M8X15LL vs ESXE100ETD471MH15S |
ESXE100ETD471MH15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | LXF10VB471M8X15LL vs ESXE100ETD471MH15A |
ESXE100ELL471MH15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | LXF10VB471M8X15LL vs ESXE100ELL471MH15N |