B41043A3157M008
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of B41043A3157M008 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41043A3157M008 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41043A3157M008 by TDK Epcos

B41043A3157M008
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.045 mA
Manufacturer Series
B41043
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
129.5 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Shape
WIRE
Want to compare parts?
  1. B41043A3157M008
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B41043A3157M008

This table gives cross-reference parts and alternative options found for B41043A3157M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A3157M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1RG1AJB157MA56L011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B41043A3157M008 vs 1RG1AJB157MA56L011
1RF1AHB157MSS1012M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B41043A3157M008 vs 1RF1AHB157MSS1012M
UPL1A151MEH1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41043A3157M008 vs UPL1A151MEH1TD
1RX1AAB157MAP6L0011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B41043A3157M008 vs 1RX1AAB157MAP6L0011
1RZ1AJB157MTS6L011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Samwha Electronics B41043A3157M008 vs 1RZ1AJB157MTS6L011
1RD1AJB157MA505011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Samwha Electronics B41043A3157M008 vs 1RD1AJB157MA505011
UPL1A151MEH1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41043A3157M008 vs UPL1A151MEH1CA
1RG1AJB157MCS6L011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B41043A3157M008 vs 1RG1AJB157MCS6L011
1RZ1AJB157MA56L011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Samwha Electronics B41043A3157M008 vs 1RZ1AJB157MA56L011
USF1A151MCH1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation B41043A3157M008 vs USF1A151MCH1BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41043A3157M008 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41043A3157M008 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41043A3157M008 would you like to use for your alert(s)?
  • Please alert me when B41043A3157M008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41043A3157M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41043A3157M008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41043A3157M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41043A3157M008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41043A3157M008 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: