Part Details for UPL1A151MEH1CA by Nichicon Corporation
Overview of UPL1A151MEH1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPL1A151MEH1CA
UPL1A151MEH1CA CAD Models
UPL1A151MEH1CA Part Data Attributes
|
UPL1A151MEH1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1A151MEH1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UPL1A151MEH1CA
This table gives cross-reference parts and alternative options found for UPL1A151MEH1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1A151MEH1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RG1AJB157MA56L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPL1A151MEH1CA vs 1RG1AJB157MA56L011 |
1RF1AHB157MSS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPL1A151MEH1CA vs 1RF1AHB157MSS1012M |
UPL1A151MEH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1A151MEH1CA vs UPL1A151MEH1TD |
1RX1AAB157MAP6L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPL1A151MEH1CA vs 1RX1AAB157MAP6L0011 |
1RZ1AJB157MTS6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPL1A151MEH1CA vs 1RZ1AJB157MTS6L011 |
1RD1AJB157MA505011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPL1A151MEH1CA vs 1RD1AJB157MA505011 |
1RG1AJB157MCS6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UPL1A151MEH1CA vs 1RG1AJB157MCS6L011 |
1RZ1AJB157MA56L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPL1A151MEH1CA vs 1RZ1AJB157MA56L011 |
USF1A151MCH1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UPL1A151MEH1CA vs USF1A151MCH1BB |
UPL1A151MEH1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1A151MEH1CA vs UPL1A151MEH1CC |