Part Details for B41042A7127M007 by TDK Epcos
Overview of B41042A7127M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A7127M007
B41042A7127M007 CAD Models
B41042A7127M007 Part Data Attributes
|
B41042A7127M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A7127M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 385.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41042A7127M007
This table gives cross-reference parts and alternative options found for B41042A7127M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A7127M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MV120GX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT | SANYO Electric Co Ltd | B41042A7127M007 vs 35MV120GX |
UPL1V121MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A7127M007 vs UPL1V121MPH1TD |
B41042A7127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41042A7127M007 vs B41042A7127M002 |
B41043A7127M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41042A7127M007 vs B41043A7127M006 |
ECA1VFZ121C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41042A7127M007 vs ECA1VFZ121C |
ELXY350ERC121MH12D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A7127M007 vs ELXY350ERC121MH12D |
ELXV350EMC121MH12D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A7127M007 vs ELXV350EMC121MH12D |
757D127M035BB5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | B41042A7127M007 vs 757D127M035BB5E |
ELXY350ETA121MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41042A7127M007 vs ELXY350ETA121MJC5S |
B41858D7127M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B41042A7127M007 vs B41858D7127M001 |