Part Details for ELXY350ERC121MH12D by Chemi-Con
Overview of ELXY350ERC121MH12D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY350ERC121MH12D
ELXY350ERC121MH12D CAD Models
ELXY350ERC121MH12D Part Data Attributes
|
ELXY350ERC121MH12D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY350ERC121MH12D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.042 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 445 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | WIRE |
Alternate Parts for ELXY350ERC121MH12D
This table gives cross-reference parts and alternative options found for ELXY350ERC121MH12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY350ERC121MH12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MV120GX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT | SANYO Electric Co Ltd | ELXY350ERC121MH12D vs 35MV120GX |
UPL1V121MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELXY350ERC121MH12D vs UPL1V121MPH1TD |
B41042A7127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | ELXY350ERC121MH12D vs B41042A7127M002 |
B41043A7127M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | ELXY350ERC121MH12D vs B41043A7127M006 |
ECA1VFZ121C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ELXY350ERC121MH12D vs ECA1VFZ121C |
ELXV350EMC121MH12D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY350ERC121MH12D vs ELXV350EMC121MH12D |
757D127M035BB5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | ELXY350ERC121MH12D vs 757D127M035BB5E |
ELXY350ETA121MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY350ERC121MH12D vs ELXY350ETA121MJC5S |
B41858D7127M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | ELXY350ERC121MH12D vs B41858D7127M001 |
LXJ35VB120MH12 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ELXY350ERC121MH12D vs LXJ35VB120MH12 |