Part Details for B41042A6474M001 by TDK Corporation
Overview of B41042A6474M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A6474M001
B41042A6474M001 CAD Models
B41042A6474M001 Part Data Attributes
|
B41042A6474M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A6474M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Series | B41042 |
Alternate Parts for B41042A6474M001
This table gives cross-reference parts and alternative options found for B41042A6474M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A6474M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME500ELLR47ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | B41042A6474M001 vs EKME500ELLR47ME11N |
UPJ1HR47MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | B41042A6474M001 vs UPJ1HR47MDD1AA |
8R47LFM0511LF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | B41042A6474M001 vs 8R47LFM0511LF07C |
UPM1HR47MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | B41042A6474M001 vs UPM1HR47MDD1CM |
50PX0R47MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41042A6474M001 vs 50PX0R47MEFCFA5X11 |
8R47LFM0511LM01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | B41042A6474M001 vs 8R47LFM0511LM01C |
UVY1HR47MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | B41042A6474M001 vs UVY1HR47MDD1AA |
8R47LFM0511LFN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | B41042A6474M001 vs 8R47LFM0511LFN1E |
UPM1HR47MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | B41042A6474M001 vs UPM1HR47MDD1FA |
UKT1HR47MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | B41042A6474M001 vs UKT1HR47MDD |