EKME500ELLR47ME11N
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,

Overview of EKME500ELLR47ME11N by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKME500ELLR47ME11N by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKME500ELLR47ME11N by United Chemi-Con Inc

EKME500ELLR47ME11N
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
EKME(50V)
Terminal Pitch
2 mm
Want to compare parts?
  1. EKME500ELLR47ME11N
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
    VS

Alternate Parts for EKME500ELLR47ME11N

This table gives cross-reference parts and alternative options found for EKME500ELLR47ME11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME500ELLR47ME11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKT1HR47MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Nichicon Corporation EKME500ELLR47ME11N vs UKT1HR47MDD1CA
8R47LFM0511LMN0P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Fenghua (HK) Electronics Ltd EKME500ELLR47ME11N vs 8R47LFM0511LMN0P
8R47LFM0511LMN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Fenghua (HK) Electronics Ltd EKME500ELLR47ME11N vs 8R47LFM0511LMN4E
8R47LFM0511LM07A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Fenghua (HK) Electronics Ltd EKME500ELLR47ME11N vs 8R47LFM0511LM07A
8R47LFM0511LMN5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Fenghua (HK) Electronics Ltd EKME500ELLR47ME11N vs 8R47LFM0511LMN5A
8R47LFM0511LFN5C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Fenghua (HK) Electronics Ltd EKME500ELLR47ME11N vs 8R47LFM0511LFN5C
8R47LFM0511LM05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Fenghua (HK) Electronics Ltd EKME500ELLR47ME11N vs 8R47LFM0511LM05P
8R47LFM0511LFN1D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Fenghua (HK) Electronics Ltd EKME500ELLR47ME11N vs 8R47LFM0511LFN1D
RL1H474M05011PC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics EKME500ELLR47ME11N vs RL1H474M05011PC
UEP1HR47MDD1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Nichicon Corporation EKME500ELLR47ME11N vs UEP1HR47MDD1CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKME500ELLR47ME11N by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKME500ELLR47ME11N by United Chemi-Con Inc

  • Please alert me when EKME500ELLR47ME11N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKME500ELLR47ME11N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKME500ELLR47ME11N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKME500ELLR47ME11N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKME500ELLR47ME11N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKME500ELLR47ME11N by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: