Part Details for B41042A6337M000 by TDK Corporation
Overview of B41042A6337M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A6337M000
B41042A6337M000 CAD Models
B41042A6337M000 Part Data Attributes
|
B41042A6337M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A6337M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1305 mA | |
Series | B41042 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41042A6337M000
This table gives cross-reference parts and alternative options found for B41042A6337M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A6337M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1H331MPDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M000 vs UPJ1H331MPDCT |
UPJ1H331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M000 vs UPJ1H331MPD1CC |
UPM1H331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M000 vs UPM1H331MPD1CC |
MLI050337M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Maxcap Electronics Sdn Bhd | B41042A6337M000 vs MLI050337M |
UPJ1H331MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M000 vs UPJ1H331MPD1CV |
UPM1H331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Nichicon Corporation | B41042A6337M000 vs UPM1H331MPD1AA |
R0Z11050334M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | TDK Epcos | B41042A6337M000 vs R0Z11050334M |
TPZ1H331M1031M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Taicon Corporation | B41042A6337M000 vs TPZ1H331M1031M |
B41043A6337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | B41042A6337M000 vs B41043A6337M000 |
UPJ1H331MPD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M000 vs UPJ1H331MPD1TO |