B41042A6186M002
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF,

Overview of B41042A6186M002 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for B41042A6186M002 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41042A6186M002 by TDK Corporation

B41042A6186M002
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
18 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
157 mA
Series
B41042
Terminal Pitch
2 mm
Want to compare parts?
  1. B41042A6186M002
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF,
    VS

Alternate Parts for B41042A6186M002

This table gives cross-reference parts and alternative options found for B41042A6186M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A6186M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZ180M50V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B41042A6186M002 vs NRSZ180M50V5X11TBSTF
UPM1H180MDD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation B41042A6186M002 vs UPM1H180MDD1TD
UPJ1H180MDDCV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, Nichicon Corporation B41042A6186M002 vs UPJ1H180MDDCV
B41043A6186M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, TDK Corporation B41042A6186M002 vs B41043A6186M000
RXK180M1HBK-0511S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED Surge Components Inc B41042A6186M002 vs RXK180M1HBK-0511S
UPJ1H180MDD1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, Nichicon Corporation B41042A6186M002 vs UPJ1H180MDD1TO
UPJ1H180MDH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41042A6186M002 vs UPJ1H180MDH
EEUFC1H180 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components B41042A6186M002 vs EEUFC1H180
UPJ1H180MDD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, Nichicon Corporation B41042A6186M002 vs UPJ1H180MDD1FV
UPJ1H180MDDCM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, Nichicon Corporation B41042A6186M002 vs UPJ1H180MDDCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41042A6186M002 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41042A6186M002 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41042A6186M002 would you like to use for your alert(s)?
  • Please alert me when B41042A6186M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41042A6186M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41042A6186M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41042A6186M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41042A6186M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41042A6186M002 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: