Part Details for UPJ1H180MDDCM by Nichicon Corporation
Overview of UPJ1H180MDDCM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H180MDDCM
UPJ1H180MDDCM CAD Models
UPJ1H180MDDCM Part Data Attributes
|
UPJ1H180MDDCM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H180MDDCM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2800 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H180MDDCM
This table gives cross-reference parts and alternative options found for UPJ1H180MDDCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H180MDDCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ180M50V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPJ1H180MDDCM vs NRSZ180M50V5X11TRF |
TYRE1H186A11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF | TE Connectivity | UPJ1H180MDDCM vs TYRE1H186A11ML |
NRSZ180M50V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | NIC Components Corp | UPJ1H180MDDCM vs NRSZ180M50V5X11SP7.5LLF |
B41043A6186M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | TDK Corporation | UPJ1H180MDDCM vs B41043A6186M016 |
NRSZ180M50V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | NIC Components Corp | UPJ1H180MDDCM vs NRSZ180M50V5X11F3CF |
B41042A6186M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | TDK Corporation | UPJ1H180MDDCM vs B41042A6186M002 |
NRSZ180M50V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | NIC Components Corp | UPJ1H180MDDCM vs NRSZ180M50V5X11TBSTNF |
UPJ1H180MDDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UPJ1H180MDDCM vs UPJ1H180MDDTN |
UPJ1H180MDDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Nichicon Corporation | UPJ1H180MDDCM vs UPJ1H180MDDCP |
B41042A6186M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | TDK Corporation | UPJ1H180MDDCM vs B41042A6186M007 |