Part Details for B41041A7107M008 by TDK Corporation
Overview of B41041A7107M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A7107M008
B41041A7107M008 CAD Models
B41041A7107M008 Part Data Attributes
|
B41041A7107M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A7107M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 315 mA | |
Series | B41041 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41041A7107M008
This table gives cross-reference parts and alternative options found for B41041A7107M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A7107M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL101M35V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41041A7107M008 vs NRE-FL101M35V8X11.5TBF |
MK1V107M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B41041A7107M008 vs MK1V107M0811MCS |
MKR035107M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Maxcap Electronics Sdn Bhd | B41041A7107M008 vs MKR035107M |
NRE-FL101M35V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | B41041A7107M008 vs NRE-FL101M35V8X11.5F1F |
MK1V107M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | B41041A7107M008 vs MK1V107M0811MHL |
UTW100M35TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | B41041A7107M008 vs UTW100M35TR18X11.5 |
RGA101M1VFC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | B41041A7107M008 vs RGA101M1VFC-0811T |
NRE-FL101M35V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41041A7107M008 vs NRE-FL101M35V8X11.5F |
RGA101M1VCC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | B41041A7107M008 vs RGA101M1VCC-0811P |
UHE1V101MPD | Aluminum Electrolytic Capacitor, | Nichicon Corporation | B41041A7107M008 vs UHE1V101MPD |