Part Details for B41041A3157M000 by TDK Corporation
Overview of B41041A3157M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A3157M000
B41041A3157M000 CAD Models
B41041A3157M000 Part Data Attributes
|
B41041A3157M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41041A3157M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Series | B41041 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41041A3157M000
This table gives cross-reference parts and alternative options found for B41041A3157M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A3157M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR151M10F5T1 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | B41041A3157M000 vs EXR151M10F5T1 |
1151LBMAA11RTN311C | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 1151LBMAA11RTN311C |
8151LBMAA11RTN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 8151LBMAA11RTN0F |
8151LBMAA11RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 8151LBMAA11RXN1J |
8151LBMAA11RTN111F | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 8151LBMAA11RTN111F |
8151LBMAA11RTN7110 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 8151LBMAA11RTN7110 |
8151LBMAA11RTN511J | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 8151LBMAA11RTN511J |
8151LBMAA11RTN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 8151LBMAA11RTN4M |
8151LBMAA11RTN511M | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 8151LBMAA11RTN511M |
1151LBMAA11RTN211C | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41041A3157M000 vs 1151LBMAA11RTN211C |