Part Details for 8151LBMAA11RTN511M by Fenghua (HK) Electronics Ltd
Overview of 8151LBMAA11RTN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151LBMAA11RTN511M
8151LBMAA11RTN511M CAD Models
8151LBMAA11RTN511M Part Data Attributes
|
8151LBMAA11RTN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151LBMAA11RTN511M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA |
Alternate Parts for 8151LBMAA11RTN511M
This table gives cross-reference parts and alternative options found for 8151LBMAA11RTN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151LBMAA11RTN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR151M10F5T1 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 8151LBMAA11RTN511M vs EXR151M10F5T1 |
1151LBMAA11RTN311C | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11RTN511M vs 1151LBMAA11RTN311C |
8151LBMAA11RTN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LBMAA11RTN511M vs 8151LBMAA11RTN0F |
8151LBMAA11RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LBMAA11RTN511M vs 8151LBMAA11RXN1J |
8151LBMAA11RTN111F | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11RTN511M vs 8151LBMAA11RTN111F |
8151LBMAA11RTN7110 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11RTN511M vs 8151LBMAA11RTN7110 |
8151LBMAA11RTN511J | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11RTN511M vs 8151LBMAA11RTN511J |
8151LBMAA11RTN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151LBMAA11RTN511M vs 8151LBMAA11RTN4M |
1151LBMAA11RTN211C | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151LBMAA11RTN511M vs 1151LBMAA11RTN211C |
SC010M0150F5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 8151LBMAA11RTN511M vs SC010M0150F5F10611 |