Part Details for B41004A9474M007 by TDK Epcos
Overview of B41004A9474M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41004A9474M007
B41004A9474M007 CAD Models
B41004A9474M007 Part Data Attributes
|
B41004A9474M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41004A9474M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Manufacturer Series | B41004 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK/TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41004A9474M007
This table gives cross-reference parts and alternative options found for B41004A9474M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41004A9474M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MVR47HW+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41004A9474M007 vs 100MVR47HW+T |
100MVR47HWN+T | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41004A9474M007 vs 100MVR47HWN+T |
UKL2AR47MDAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41004A9474M007 vs UKL2AR47MDAANACV |
SMG100VBR47M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41004A9474M007 vs SMG100VBR47M5X11 |
ESMG101EC3R47ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41004A9474M007 vs ESMG101EC3R47ME11D |
B41821A9474M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B41004A9474M007 vs B41821A9474M002 |
ESMG101EBCR47ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41004A9474M007 vs ESMG101EBCR47ME11D |
ECEA2APZR47(C) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B41004A9474M007 vs ECEA2APZR47(C) |
B41821A9474M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B41004A9474M007 vs B41821A9474M004 |
ESMG101ETCR47ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41004A9474M007 vs ESMG101ETCR47ME11D |