There are no models available for this part yet.
Overview of B41821A9474M002 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B41821A9474M002 by TDK Epcos
Part Data Attributes for B41821A9474M002 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
353000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.003 mA
|
Manufacturer Series
|
B41821
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
10 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41821A9474M002
This table gives cross-reference parts and alternative options found for B41821A9474M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9474M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG101ETAR47ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A9474M002 vs ESMG101ETAR47ME11D |
100MVR47HWN+CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B41821A9474M002 vs 100MVR47HWN+CA |
ESMG101EMCR47ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A9474M002 vs ESMG101EMCR47ME11D |
URS2AR47MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A9474M002 vs URS2AR47MCA |
BSME101EMCR47ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A9474M002 vs BSME101EMCR47ME11D |
UFW2AR47MDA1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A9474M002 vs UFW2AR47MDA1TP |
B41821A9474M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B41821A9474M002 vs B41821A9474M009 |
TD04RSME100VBR47MF25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41821A9474M002 vs TD04RSME100VBR47MF25 |
BSME101EC3R47ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A9474M002 vs BSME101EC3R47ME11D |
NNRR47M100V5X11TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821A9474M002 vs NNRR47M100V5X11TBNF |