Part Details for B41002A8106M000 by TDK Corporation
Overview of B41002A8106M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41002A8106M000
B41002A8106M000 CAD Models
B41002A8106M000 Part Data Attributes
|
B41002A8106M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41002A8106M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 40 mA | |
Series | B41002 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for B41002A8106M000
This table gives cross-reference parts and alternative options found for B41002A8106M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41002A8106M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LGMAA07SCN185F | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 1100LGMAA07SCN185F |
8100LGMAA07SCN785D | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 8100LGMAA07SCN785D |
LL10M63TR16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | B41002A8106M000 vs LL10M63TR16.3X7 |
2100LGMAA07SCN381F | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 2100LGMAA07SCN381F |
1100LGMAA07SCN58FB | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 1100LGMAA07SCN58FB |
2100LGMAA07SCN48EA | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 2100LGMAA07SCN48EA |
2100LGMAA07SCN3850 | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 2100LGMAA07SCN3850 |
8100LGMAA07SCN481C | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 8100LGMAA07SCN481C |
2100LGMAA07SCN7810 | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 2100LGMAA07SCN7810 |
8100LGMAA07SCN08EC | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41002A8106M000 vs 8100LGMAA07SCN08EC |