Part Details for 2100LGMAA07SCN381F by Fenghua (HK) Electronics Ltd
Overview of 2100LGMAA07SCN381F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LGMAA07SCN381F
2100LGMAA07SCN381F CAD Models
2100LGMAA07SCN381F Part Data Attributes
|
2100LGMAA07SCN381F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LGMAA07SCN381F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100LGMAA07SCN381F
This table gives cross-reference parts and alternative options found for 2100LGMAA07SCN381F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LGMAA07SCN381F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LGMAA07SCN985D | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 1100LGMAA07SCN985D |
8100LGMAA07SCN985D | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 8100LGMAA07SCN985D |
2100LGMAA07SCN581F | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 2100LGMAA07SCN581F |
8100LGMAA07SCN48FM | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 8100LGMAA07SCN48FM |
8100LGMAA07SCN981M | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 8100LGMAA07SCN981M |
1100LGMAA07SCN28EJ | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 1100LGMAA07SCN28EJ |
1100LGMAA07SCN18FJ | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 1100LGMAA07SCN18FJ |
2100LGMAA07SCN985B | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 2100LGMAA07SCN985B |
8100LGMAA07SCN585D | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 8100LGMAA07SCN585D |
2100LGMAA07SCN181F | CAP,AL2O3,10UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LGMAA07SCN381F vs 2100LGMAA07SCN181F |