Datasheets
B3W-4050S by:

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Part Details for B3W-4050S by OMRON Corporation

Overview of B3W-4050S by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for B3W-4050S

Part # Distributor Description Stock Price Buy
DISTI # 653-B3W-4050S
Mouser Electronics Tactile Switches 12x12mm NoGrd Tube Prjctd 7.3mmH 200OF RoHS: Compliant 1603
  • 1 $0.9800
  • 10 $0.9560
  • 25 $0.8840
  • 100 $0.8400
  • 250 $0.7140
  • 540 $0.6770
  • 1,080 $0.6590
  • 2,160 $0.6130
$0.6130 / $0.9800 Buy Now
Ameya Holding Limited   Min Qty: 5 2375
  • 5 $1.3778
  • 250 $1.3368
  • 500 $1.2954
  • 1,000 $1.2677
  • 2,700 $1.2393
$1.2393 / $1.3778 Buy Now
DISTI # OMRON B3W-4050S
PEI Genesis Keypad Switch 0
Buy Now
DISTI # 000000000000986134
Sager Tactile Switches 12x12mm NoGrd Tube Prjctd 7.3mmH 200OF Min Qty: 540 0
  • 540 $0.6820
  • 1,080 $0.6619
  • 2,700 $0.5511
  • 5,400 $0.5358
$0.5358 / $0.6820 Buy Now

Part Details for B3W-4050S

B3W-4050S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B3W-4050S Part Data Attributes:

B3W-4050S OMRON Corporation
Buy Now Datasheet
Compare Parts:
B3W-4050S OMRON Corporation Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer Omron Electronics
Actuator Angle
Actuator Color WHITE
Actuator Length 0.148 inch
Actuator Type PROJECTED PLUNGER TYPE
Additional Feature STICK PACKAGING
Body Breadth 12 mm
Body Height 3.55 mm
Body Length or Diameter 12 mm
Bushing Length
Circuit Configuration 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 3000000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 1.96 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
PCB Hole Count 6
Packing Method TUBE
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH
Terminal Length 0.138 inch
Termination Type SOLDER

Alternate Parts for B3W-4050S

This table gives cross-reference parts and alternative options found for B3W-4050S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-4050S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTS125SJM73LFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K B3W-4050S vs PTS125SJM73LFS
ADTS21NVB Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE APEM Inc B3W-4050S vs ADTS21NVB
PTS125SM85LFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K B3W-4050S vs PTS125SM85LFS
MJTP1212 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight APEM Inc B3W-4050S vs MJTP1212
B3W-4000S Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT OMRON Corporation B3W-4050S vs B3W-4000S
B3W-4150 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT OMRON Corporation B3W-4050S vs B3W-4150
B3W-4100S Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT OMRON Corporation B3W-4050S vs B3W-4100S
ADTS21NV Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE APEM Inc B3W-4050S vs ADTS21NV
PTS125SJM43LFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K B3W-4050S vs PTS125SJM43LFS

B3W-4050S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B3W-4050S by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B3W-4050S by OMRON Corporation

  • Please alert me when B3W-4050S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B3W-4050S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B3W-4050S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B3W-4050S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B3W-4050S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B3W-4050S by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: