Part Details for B3W-4000S by OMRON Corporation
Overview of B3W-4000S by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W-4000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX8727
|
Newark | Switch, Spno, Flat, Product Range:B3W Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X W):12Mm X 12Mm, Rohs Compliant: Yes |Omron B3W-4000S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 764 |
|
$0.8770 / $1.0900 | Buy Now |
DISTI #
653-B3W4000S
|
Mouser Electronics | Tactile Switches Tct12x12mmNoGrd Tube Flat 4.3mmH 200OF RoHS: Compliant | 222 |
|
$0.5630 / $0.9600 | Buy Now |
DISTI #
E02:0323_01047233
|
Arrow Electronics | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Stick RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 17 Weeks Date Code: 2333 | Europe - 1620 |
|
$0.5020 / $0.5709 | Buy Now |
DISTI #
V99:2348_11446534
|
Arrow Electronics | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1812 | Americas - 7 |
|
$0.3589 / $0.4431 | Buy Now |
DISTI #
000000000000230654
|
Sager | Tactile Switches Tct12x12mmNoGrd Tube Flat 4.3mmH 200OF Min Qty: 540 | 0 |
|
$0.4685 / $0.5962 | Buy Now |
Part Details for B3W-4000S
B3W-4000S CAD Models
B3W-4000S Part Data Attributes:
|
B3W-4000S
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3W-4000S
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.03 inch | |
Actuator Type | FLAT TYPE | |
Additional Feature | STICK PACKAGING | |
Body Breadth | 12 mm | |
Body Height | 3.55 mm | |
Body Length or Diameter | 12 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 3000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for B3W-4000S
This table gives cross-reference parts and alternative options found for B3W-4000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-4000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS125SJM73LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | B3W-4000S vs PTS125SJM73LFS |
ADTS21NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | B3W-4000S vs ADTS21NVB |
PTS125SM85LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | B3W-4000S vs PTS125SM85LFS |
MJTP1212 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | APEM Inc | B3W-4000S vs MJTP1212 |
B3W-4150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3W-4000S vs B3W-4150 |
B3W-4100S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3W-4000S vs B3W-4100S |
ADTS21NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | B3W-4000S vs ADTS21NV |
PTS125SJM43LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | B3W-4000S vs PTS125SJM43LFS |