-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3W-4050
|
Mouser Electronics | Tactile Switches 12x12mm NoGroundTerm Prjctd 7.3mmH 200OF RoHS: Compliant | 24578 |
|
$0.4290 / $0.6200 | Buy Now |
DISTI #
V36:1790_07434245
|
Arrow Electronics | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 | Americas - 3115 |
|
$0.2348 / $0.4502 | Buy Now |
DISTI #
E02:0323_01047236
|
Arrow Electronics | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2333 | Europe - 1572 |
|
$0.3947 / $0.5012 | Buy Now |
DISTI #
V79:2366_24634703
|
Arrow Electronics | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 132 |
|
$0.4328 / $0.5333 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$0.9750 / $1.5000 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail W/retnn Terminal, 6 | 133 |
|
$0.3791 / $0.8124 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail W/retnn Terminal, 6 | 23 |
|
$0.7112 / $0.8890 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail W/retnn Terminal, 6 | 40 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail W/retnn Terminal, 6 | 397 |
|
$1.4553 / $3.5280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3W-4050
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3W-4050
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.148 inch | |
Actuator Type | PROJECTED TYPE | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 12 mm | |
Body Height | 3.55 mm | |
Body Length or Diameter | 12 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 3000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | BAG | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3W-4050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-4050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS125SJM73LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | B3W-4050 vs PTS125SJM73LFS |
ADTS21NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | B3W-4050 vs ADTS21NVB |
PTS125SM85LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | B3W-4050 vs PTS125SM85LFS |
MJTP1212 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | APEM Inc | B3W-4050 vs MJTP1212 |
B3W-4000S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3W-4050 vs B3W-4000S |
B3W-4150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3W-4050 vs B3W-4150 |
B3W-4100S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3W-4050 vs B3W-4100S |
ADTS21NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | B3W-4050 vs ADTS21NV |
PTS125SJM43LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | B3W-4050 vs PTS125SJM43LFS |