-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4122
|
Newark | Switch, Spst-No, 0.05A, 24Vdc, Tht, Product Range:B3W Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Omron B3W-4000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7250 / $0.9830 | Buy Now |
DISTI #
653-B3W-4000
|
Mouser Electronics | Tactile Switches Tactile12x12mmNoGrnd Flat 4.3mmH 200OF RoHS: Compliant | 5356 |
|
$0.4960 / $1.0300 | Buy Now |
DISTI #
V36:1790_11445964
|
Arrow Electronics | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2205 | Americas - 488 |
|
$0.4947 / $1.0135 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.96 N, THROUGH HOLE-STRAIGHT | 23 |
|
$0.6700 / $1.1166 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.96 N, THROUGH HOLE-STRAIGHT | 310 |
|
$1.0860 / $2.3480 | Buy Now |
DISTI #
B3W-4000
|
TTI | Tactile Switches Tactile12x12mmNoGrnd Flat 4.3mmH 200OF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4400 In Stock |
|
$0.4310 / $0.6320 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 705 |
|
$0.5318 / $0.5761 | Buy Now |
DISTI #
OMRON B3W-4000
|
PEI Genesis | Keypad Switch | 0 |
|
Buy Now | |
DISTI #
000000000000044397
|
Sager | Tactile Switches Tactile12x12mmNoGrnd Flat 4.3mmH 200OF Min Qty: 500 | 0 |
|
$0.4250 / $0.5727 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 3 |
|
$0.5870 / $4.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3W-4000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3W-4000
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.03 inch | |
Actuator Type | FLAT TYPE | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 12 mm | |
Body Height | 3.55 mm | |
Body Length or Diameter | 12 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 3000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | BAG | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3W-4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3W-4000S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3W-4000 vs B3W-4000S |