B37988-N5474-M00
TDK Epcos
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010,

Overview of B37988-N5474-M00 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B37988-N5474-M00 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B37988-N5474-M00 by TDK Epcos

B37988-N5474-M00
TDK Epcos
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Packaging, Delivery Modes
Dielectric Material
CERAMIC
Height
6.5 mm
JESD-609 Code
e3
Length
5 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
B37988
Size Code
2010
Temperature Characteristics Code
Z5U
Temperature Coefficient
22/-82% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
2.5 mm
Width
2.5 mm
Want to compare parts?
  1. B37988-N5474-M00
    TDK Epcos
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010,
    VS

Alternate Parts for B37988-N5474-M00

This table gives cross-reference parts and alternative options found for B37988-N5474-M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37988-N5474-M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B37988-K5474-M00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-K5474-M00
B37988-G5474-M54 Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010 TDK Epcos B37988-N5474-M00 vs B37988-G5474-M54
B37988-D5474-M Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-D5474-M
B37988-K5474-M Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-K5474-M
B37988-K5474-M54 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-K5474-M54
B37988-D5474-M51 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-D5474-M51
B37988-G5474-M00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-G5474-M00
B37988-K5474-M51 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-K5474-M51
B37988-D5474-M54 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-D5474-M54
B37988-N5474-M54 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, TDK Epcos B37988-N5474-M00 vs B37988-N5474-M54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37988-N5474-M00 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37988-N5474-M00 by TDK Epcos

Select Manufacturer
Which Manufacturer of B37988-N5474-M00 would you like to use for your alert(s)?
  • Please alert me when B37988-N5474-M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37988-N5474-M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37988-N5474-M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37988-N5474-M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37988-N5474-M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37988-N5474-M00 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: