Part Details for B37988-D5474-M51 by TDK Epcos
Overview of B37988-D5474-M51 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37988-D5474-M51
B37988-D5474-M51 CAD Models
B37988-D5474-M51 Part Data Attributes
|
B37988-D5474-M51
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37988-D5474-M51
TDK Epcos
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging, Delivery Modes | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B37988 | |
Size Code | 2010 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for B37988-D5474-M51
This table gives cross-reference parts and alternative options found for B37988-D5474-M51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37988-D5474-M51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37988-K5474-M00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-K5474-M00 |
B37988-G5474-M54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010 | TDK Epcos | B37988-D5474-M51 vs B37988-G5474-M54 |
B37988-D5474-M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-D5474-M |
B37988-K5474-M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-K5474-M |
B37988-K5474-M54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-K5474-M54 |
B37988-G5474-M00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-G5474-M00 |
B37988-K5474-M51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-K5474-M51 |
B37988-D5474-M54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-D5474-M54 |
B37988-N5474-M54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-N5474-M54 |
B37988-N5474-M00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.47uF, 2010, | TDK Epcos | B37988-D5474-M51 vs B37988-N5474-M00 |