Part Details for B37952H3220J072 by TDK Epcos
Overview of B37952H3220J072 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37952H3220J072
B37952H3220J072 CAD Models
B37952H3220J072 Part Data Attributes
|
B37952H3220J072
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37952H3220J072
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37952H3220J072
This table gives cross-reference parts and alternative options found for B37952H3220J072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37952H3220J072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302S43N220JF6U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | B37952H3220J072 vs 302S43N220JF6U |
1812HA220J4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B37952H3220J072 vs 1812HA220J4Z1A |
1812M220J302ET | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | B37952H3220J072 vs 1812M220J302ET |
S343N220J302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | B37952H3220J072 vs S343N220J302CT |
302S43N220JF6R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | B37952H3220J072 vs 302S43N220JF6R |
NMC-P1812NPO220J3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | B37952H3220J072 vs NMC-P1812NPO220J3KVTRPF |
1812HA220J4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B37952H3220J072 vs 1812HA220J4Z9A |
1812CG220JGBB0D | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | B37952H3220J072 vs 1812CG220JGBB0D |
CTMCC1812JTN302220 | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Central Technologies | B37952H3220J072 vs CTMCC1812JTN302220 |
1812HA220J4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B37952H3220J072 vs 1812HA220J4Z3A |