Part Details for 1812HA220J4Z1A by Kyocera AVX Components
Overview of 1812HA220J4Z1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812HA220J4Z1A
1812HA220J4Z1A CAD Models
1812HA220J4Z1A Part Data Attributes
|
1812HA220J4Z1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HA220J4Z1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812HA220J4Z1A
This table gives cross-reference parts and alternative options found for 1812HA220J4Z1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812HA220J4Z1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302S43N220JF6U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812HA220J4Z1A vs 302S43N220JF6U |
1812M220J302ET | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812HA220J4Z1A vs 1812M220J302ET |
S343N220J302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | 1812HA220J4Z1A vs S343N220J302CT |
302S43N220JF6R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812HA220J4Z1A vs 302S43N220JF6R |
NMC-P1812NPO220J3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812HA220J4Z1A vs NMC-P1812NPO220J3KVTRPF |
1812HA220J4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812HA220J4Z1A vs 1812HA220J4Z9A |
1812CG220JGBB0D | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1812HA220J4Z1A vs 1812CG220JGBB0D |
B37952H3220J072 | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | 1812HA220J4Z1A vs B37952H3220J072 |
CTMCC1812JTN302220 | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000022uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Central Technologies | 1812HA220J4Z1A vs CTMCC1812JTN302220 |
1812HA220J4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812HA220J4Z1A vs 1812HA220J4Z3A |