Part Details for B37950J2392J062 by TDK Epcos
Overview of B37950J2392J062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37950J2392J062
B37950J2392J062 CAD Models
B37950J2392J062 Part Data Attributes
|
B37950J2392J062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37950J2392J062
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | B37950 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37950J2392J062
This table gives cross-reference parts and alternative options found for B37950J2392J062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37950J2392J062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X392J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | B37950J2392J062 vs C1210X392J201CT |
GMC32X7R392J200NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | B37950J2392J062 vs GMC32X7R392J200NTTLF |
1210J2000392JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | B37950J2392J062 vs 1210J2000392JDR |
SH32B392J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | B37950J2392J062 vs SH32B392J201CT |
B37950J2392J072 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP | TDK Epcos | B37950J2392J062 vs B37950J2392J072 |
CTMCC1210JTB201392 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | B37950J2392J062 vs CTMCC1210JTB201392 |
AC13ZF0392J-- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | B37950J2392J062 vs AC13ZF0392J-- |
1210A2000392JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | B37950J2392J062 vs 1210A2000392JDT |
C1210X392J201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | B37950J2392J062 vs C1210X392J201CB |
1210Y2000392JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | B37950J2392J062 vs 1210Y2000392JDT |