Capacitors
B37871K1222K060
TDK Epcos
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP

Overview of B37871K1222K060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B37871K1222K060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B37871K1222K060 by TDK Epcos

B37871K1222K060
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
B37871
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. B37871K1222K060
    TDK Epcos
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for B37871K1222K060

This table gives cross-reference parts and alternative options found for B37871K1222K060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37871K1222K060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101T18N222KV4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc B37871K1222K060 vs 101T18N222KV4
1206CG222K0B22 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation B37871K1222K060 vs 1206CG222K0B22
GRM42-6C0G222K100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd B37871K1222K060 vs GRM42-6C0G222K100AB
GRM42-6COG222K100AD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd B37871K1222K060 vs GRM42-6COG222K100AD
1206J1000222KFT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology B37871K1222K060 vs 1206J1000222KFT
CEC12E2200PF10%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP EXXELIA Group B37871K1222K060 vs CEC12E2200PF10%100V
C3216NP0222KHNS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, GREEN Darfon Corporation B37871K1222K060 vs C3216NP0222KHNS
1206CG222K0B20 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation B37871K1222K060 vs 1206CG222K0B20
1206CG222K0B300 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation B37871K1222K060 vs 1206CG222K0B300
CEC12J2200PF10%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP EXXELIA Group B37871K1222K060 vs CEC12J2200PF10%100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37871K1222K060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37871K1222K060 by TDK Epcos

Select Manufacturer
Which Manufacturer of B37871K1222K060 would you like to use for your alert(s)?
  • Please alert me when B37871K1222K060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37871K1222K060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37871K1222K060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37871K1222K060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37871K1222K060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37871K1222K060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: