There are no models available for this part yet.
Overview of GRM42-6COG222K100AD by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for GRM42-6COG222K100AD by Murata Manufacturing Co Ltd
Part Data Attributes for GRM42-6COG222K100AD by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
GRM42-6
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for GRM42-6COG222K100AD
This table gives cross-reference parts and alternative options found for GRM42-6COG222K100AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6COG222K100AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101T18N222KV4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6COG222K100AD vs 101T18N222KV4 |
1206CG222K0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6COG222K100AD vs 1206CG222K0B22 |
GRM42-6C0G222K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6COG222K100AD vs GRM42-6C0G222K100AB |
1206J1000222KFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | GRM42-6COG222K100AD vs 1206J1000222KFT |
CEC12E2200PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6COG222K100AD vs CEC12E2200PF10%100V |
C3216NP0222KHNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | GRM42-6COG222K100AD vs C3216NP0222KHNS |
1206CG222K0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6COG222K100AD vs 1206CG222K0B20 |
1206CG222K0B300 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM42-6COG222K100AD vs 1206CG222K0B300 |
CEC12J2200PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6COG222K100AD vs CEC12J2200PF10%100V |
CEC12TS82200PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6COG222K100AD vs CEC12TS82200PF10%100V |