Part Details for B32693A6104J080 by TDK Epcos
Overview of B32693A6104J080 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32693A6104J080
B32693A6104J080 CAD Models
B32693A6104J080 Part Data Attributes
|
B32693A6104J080
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32693A6104J080
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V) : 300 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26.5 mm | |
JESD-609 Code | e3 | |
Length | 27.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 25 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |
Alternate Parts for B32693A6104J080
This table gives cross-reference parts and alternative options found for B32693A6104J080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32693A6104J080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32693A6104J060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A6104J080 vs B32693A6104J060 |
B32693A6104J010 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A6104J080 vs B32693A6104J010 |
B32693A6104J070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A6104J080 vs B32693A6104J070 |
B32693A6104J010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A6104J080 vs B32693A6104J010 |
B32693A6104J020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A6104J080 vs B32693A6104J020 |
B32693A6104J020 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A6104J080 vs B32693A6104J020 |
B32693A6104J060 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A6104J080 vs B32693A6104J060 |