-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-7341-ND
|
DigiKey | CAP FILM 0.15UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
695 In Stock |
|
$0.8751 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32683A6154J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32683A6154J000
TDK Epcos
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B32683A6154J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32683A6154J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4PCM22.50.15/5/630VDCREEL16.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32683A6154J000 vs MKP4PCM22.50.15/5/630VDCREEL16.5/360 |
B32683-A6154-J189 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32683A6154J000 vs B32683-A6154-J189 |
B32684-A6154-J289 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount | TDK Epcos | B32683A6154J000 vs B32684-A6154-J289 |
BL156K0154J-- | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32683A6154J000 vs BL156K0154J-- |
FKP4PCM27.50.15/5/630VDCREEL18.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32683A6154J000 vs FKP4PCM27.50.15/5/630VDCREEL18.5/360 |
B32684-A6154-J3189 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount | TDK Epcos | B32683A6154J000 vs B32684-A6154-J3189 |
B32684-A6154-J189 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32683A6154J000 vs B32684-A6154-J189 |
FKP4PCM22.50.15/5/630VDCREEL18.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32683A6154J000 vs FKP4PCM22.50.15/5/630VDCREEL18.5/360 |
SNUBBERMKP0.15/5/630VDC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32683A6154J000 vs SNUBBERMKP0.15/5/630VDC |
MKP10PCM22.50.15/5/630VDCROLL18.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32683A6154J000 vs MKP10PCM22.50.15/5/630VDCROLL18.5/360 |