Part Details for B32684-A6154-J189 by TDK Epcos
Overview of B32684-A6154-J189 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32684-A6154-J189
B32684-A6154-J189 CAD Models
B32684-A6154-J189 Part Data Attributes
|
B32684-A6154-J189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32684-A6154-J189
TDK Epcos
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B32684-A6154-J189
This table gives cross-reference parts and alternative options found for B32684-A6154-J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32684-A6154-J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1PCM37.50.15/5/630VDCREEL | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | B32684-A6154-J189 vs FKP1PCM37.50.15/5/630VDCREEL |
FKP1PCM37.50.15/5/630VDC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32684-A6154-J189 vs FKP1PCM37.50.15/5/630VDC |
PP72R0.155630 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | B32684-A6154-J189 vs PP72R0.155630 |
MKP4PCM150.15/5/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | B32684-A6154-J189 vs MKP4PCM150.15/5/630VDCREEL18/360 |
B32683-A6154-J3289 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount | TDK Epcos | B32684-A6154-J189 vs B32683-A6154-J3289 |
FKP4PCM22.50.15/5/630VDCREEL18.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32684-A6154-J189 vs FKP4PCM22.50.15/5/630VDCREEL18.5/360 |
B32683A6154J000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32684-A6154-J189 vs B32683A6154J000 |
MKP10PCM22.50.15/5/630VDC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32684-A6154-J189 vs MKP10PCM22.50.15/5/630VDC |
MKP10PCM27.50.15/5/630VDC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32684-A6154-J189 vs MKP10PCM27.50.15/5/630VDC |
MKP10PCM27.50.15/5/630VDCREEL16.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32684-A6154-J189 vs MKP10PCM27.50.15/5/630VDCREEL16.5/360 |