Part Details for B32682-A332-K3289 by TDK Epcos
Overview of B32682-A332-K3289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A332KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
RMQS2A1818DGBA-332#AC0 | Renesas Electronics Corporation | 18-Mbit QDR™ II SRAM 2-word Burst | |
RMQS2A1836DGBA-332#AC0 | Renesas Electronics Corporation | 18-Mbit QDR™ II SRAM 2-word Burst |
Part Details for B32682-A332-K3289
B32682-A332-K3289 CAD Models
B32682-A332-K3289 Part Data Attributes
|
B32682-A332-K3289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32682-A332-K3289
TDK Epcos
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32682-A332-K3289
This table gives cross-reference parts and alternative options found for B32682-A332-K3289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32682-A332-K3289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32621-A332-K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A332-K3289 vs B32621-A332-K289 |
B32620-J332-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT | TDK Epcos | B32682-A332-K3289 vs B32620-J332-K |
B32620-A332-K189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682-A332-K3289 vs B32620-A332-K189 |
B32620-A332-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A332-K3289 vs B32620-A332-K |
B32682-A332-K189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32682-A332-K3289 vs B32682-A332-K189 |
B32660-A8332-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32682-A332-K3289 vs B32660-A8332-K |
MKP3PCM7.53300/10/1000VDCREEL18/360 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | B32682-A332-K3289 vs MKP3PCM7.53300/10/1000VDCREEL18/360 |
B32621-A332-K189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682-A332-K3289 vs B32621-A332-K189 |
MKP4PCM7.53300/10/1000VDCREEL18/360 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | B32682-A332-K3289 vs MKP4PCM7.53300/10/1000VDCREEL18/360 |
B32620-A332-K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A332-K3289 vs B32620-A332-K289 |