Part Details for MKP4PCM7.53300/10/1000VDCREEL18/360 by Wima
Overview of MKP4PCM7.53300/10/1000VDCREEL18/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT533-000 | Renesas Electronics Corporation | INV OCTAL TRANSPARENT LATCH - CMOS VOH LEVELS | |
55533-006 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 6 Positions, 2.00mm (0.079in) Pitch. |
Part Details for MKP4PCM7.53300/10/1000VDCREEL18/360
MKP4PCM7.53300/10/1000VDCREEL18/360 CAD Models
MKP4PCM7.53300/10/1000VDCREEL18/360 Part Data Attributes
|
MKP4PCM7.53300/10/1000VDCREEL18/360
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4PCM7.53300/10/1000VDCREEL18/360
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4PCM7.53300/10/1000VDCREEL18/360
This table gives cross-reference parts and alternative options found for MKP4PCM7.53300/10/1000VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4PCM7.53300/10/1000VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32620-J332-K289 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, | TDK Corporation | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32620-J332-K289 |
B32620-J332-K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT | TDK Epcos | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32620-J332-K289 |
B32621-A332-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32621-A332-K |
B32621-A332-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32621-A332-K |
B32621-A332-K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32621-A332-K289 |
FKP1PCM153300/10/1000VDC | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4PCM7.53300/10/1000VDCREEL18/360 vs FKP1PCM153300/10/1000VDC |
B32621-A332-K189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32621-A332-K189 |
B32682A0332K289 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32682A0332K289 |
B32682-A332-K3189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount | TDK Epcos | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32682-A332-K3189 |
B32620-A332-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4PCM7.53300/10/1000VDCREEL18/360 vs B32620-A332-K |