B32632-A2681-A050
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B32632-A2681-A050 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
G846A05000C1EU Amphenol Communications Solutions Board mount - Header Plug - Wire to Board 1.0mm Pitch Vertical SMT,1x5Pin,Matte Tin,NY46
59202-F28-05A050LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions.
59202-G32-05A050 Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions.

CAD Models for B32632-A2681-A050 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32632-A2681-A050 by TDK Epcos

B32632-A2681-A050
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.00068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
3.5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
3.5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B32632-A2681-A050
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for B32632-A2681-A050

This table gives cross-reference parts and alternative options found for B32632-A2681-A050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32632-A2681-A050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32632-A2681-A060 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32632-A2681-A050 vs B32632-A2681-A060
B32682-A2681-A189 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32632-A2681-A050 vs B32682-A2681-A189
B32632-A2681-A011 Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32632-A2681-A050 vs B32632-A2681-A011
B32632-A2681-A040 Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32632-A2681-A050 vs B32632-A2681-A040
B32632-A2681-A030 Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32632-A2681-A050 vs B32632-A2681-A030
B32632-A2681-A010 Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32632-A2681-A050 vs B32632-A2681-A010
B32632-A2681-A040 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32632-A2681-A050 vs B32632-A2681-A040
B32632-A2681-A050 Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32632-A2681-A050 vs B32632-A2681-A050
B32682-A2681-A289 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32632-A2681-A050 vs B32682-A2681-A289
B32632-A2681-A030 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32632-A2681-A050 vs B32632-A2681-A030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32632-A2681-A050 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32632-A2681-A050 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32632-A2681-A050 would you like to use for your alert(s)?
  • Please alert me when B32632-A2681-A050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32632-A2681-A050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32632-A2681-A050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32632-A2681-A050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32632-A2681-A050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32632-A2681-A050 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: