Part Details for B32682-A2681-A189 by TDK Epcos
Overview of B32682-A2681-A189 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 | |
2SA1897 | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
UPA1890GR-9JG-E2-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 |
Part Details for B32682-A2681-A189
B32682-A2681-A189 CAD Models
B32682-A2681-A189 Part Data Attributes
|
B32682-A2681-A189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32682-A2681-A189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32682-A2681-A189
This table gives cross-reference parts and alternative options found for B32682-A2681-A189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32682-A2681-A189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32632-A2681-A060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A2681-A189 vs B32632-A2681-A060 |
B32632-A2681-A011 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682-A2681-A189 vs B32632-A2681-A011 |
B32632-A2681-A040 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682-A2681-A189 vs B32632-A2681-A040 |
B32632-A2681-A030 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682-A2681-A189 vs B32632-A2681-A030 |
B32632-A2681-A050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A2681-A189 vs B32632-A2681-A050 |
B32632-A2681-A010 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682-A2681-A189 vs B32632-A2681-A010 |
B32632-A2681-A040 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A2681-A189 vs B32632-A2681-A040 |
B32632-A2681-A050 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682-A2681-A189 vs B32632-A2681-A050 |
B32682-A2681-A289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A2681-A189 vs B32682-A2681-A289 |
B32632-A2681-A030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A2681-A189 vs B32632-A2681-A030 |